3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E3R0WA01D

DigiKey Part Number
490-GRM0335C1E3R0WA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1E3R0WA01DCT-ND - Cut Tape (CT)
490-GRM0335C1E3R0WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E3R0WA01D
Description
CAP CER 3PF 25V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E3R0WA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQ0201ARNPO8BN3R0YAGEO28.63313-CQ0201ARNPO8BN3R0CT-ND0,26000 €Parametric Equivalent
In-Stock: 8.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01390 €1,39 €
5000,00982 €4,91 €
1.0000,00858 €8,58 €
2.5000,00728 €18,20 €
5.0000,00649 €32,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00471 €70,65 €
30.0000,00429 €128,70 €
45.0000,00409 €184,05 €
75.0000,00386 €289,50 €
105.0000,00372 €390,60 €
150.0000,00359 €538,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €