
GRM0335C1E330JA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E330JA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E330JA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E330JA01JDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | GRM0335C1E330JA01J |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E330JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00670 € | 0,67 € |
| 500 | 0,00460 € | 2,30 € |
| 1.000 | 0,00396 € | 3,96 € |
| 2.500 | 0,00328 € | 8,20 € |
| 5.000 | 0,00303 € | 15,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00186 € | 93,00 € |
| 100.000 | 0,00184 € | 184,00 € |
| 150.000 | 0,00177 € | 265,50 € |
| 250.000 | 0,00168 € | 420,00 € |
| 350.000 | 0,00164 € | 574,00 € |
| 500.000 | 0,00157 € | 785,00 € |
| 600.000 | 0,00154 € | 924,00 € |
| 1.200.000 | 0,00145 € | 1.740,00 € |
| 1.250.000 | 0,00145 € | 1.812,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

