Direct
Upgrade
Upgrade
Direct
Direct

GRM0335C1E2R7CD01J | |
|---|---|
DigiKey Part Number | GRM0335C1E2R7CD01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E2R7CD01J |
Description | CAP CER 2.7PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E2R7CD01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H2R7CA01D | Murata Electronics | 911.442 | 490-11323-1-ND | 0,08000 € | Direct |
| GRM0335C1H2R7CA01J | Murata Electronics | 0 | GRM0335C1H2R7CA01J-ND | 0,00195 € | Upgrade |
| GRM0335C2A2R7CA01D | Murata Electronics | 52.293 | 490-7244-1-ND | 0,08000 € | Upgrade |
| CL03C2R7CA3GNNC | Samsung Electro-Mechanics | 0 | 1276-1408-2-ND | 0,00397 € | Direct |
| KGM03ACG1E2R7CH | KYOCERA AVX | 0 | 478-KGM03ACG1E2R7CHCT-ND | 0,28000 € | Direct |




