GRM0335C1E2R4BD01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 14.922
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 140.120
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,07645 €
Datasheet
2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E2R4BD01D

DigiKey Part Number
GRM0335C1E2R4BD01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1E2R4BD01D
Description
CAP CER 2.4PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E2R4BD01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E2R4BA01DMurata Electronics14.922490-GRM0335C1E2R4BA01DCT-ND0,08000 €Direct
GRM0335C1H2R4BA01DMurata Electronics140.120490-11321-1-ND0,08000 €Direct
02013A2R4BAT2AKYOCERA AVX002013A2R4BAT2A-ND0,07645 €Direct
Obsolete
This product is no longer manufactured. View Substitutes