22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E220JA01J

DigiKey Part Number
490-GRM0335C1E220JA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E220JA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E220JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E220JA01J
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E220JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E220FA01DMurata Electronics81.357490-14545-1-ND0,08000 €Direct
GRM0335C1E220GA01DMurata Electronics573490-11969-1-ND0,08000 €Upgrade
GRM0335C1H220GA01DMurata Electronics175.071490-9662-1-ND0,08000 €Upgrade
C0201C220J3GACTUKEMET47.465399-C0201C220J3GACTUCT-ND0,08000 €Direct
CC0201JRNPO8BN220YAGEO81.400311-1388-1-ND0,08000 €Direct
In-Stock: 16.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
500,00780 €0,39 €
1000,00660 €0,66 €
5000,00452 €2,26 €
1.0000,00389 €3,89 €
2.5000,00323 €8,07 €
5.0000,00298 €14,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00184 €92,00 €
100.0000,00168 €168,00 €
150.0000,00160 €240,00 €
250.0000,00151 €377,50 €
350.0000,00145 €507,50 €
500.0000,00140 €700,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €