
GRM0335C1E220JA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E220JA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E220JA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E220JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E220JA01J |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E220JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E220FA01D | Murata Electronics | 81.957 | 490-14545-1-ND | 0,08000 € | Direct |
| GRM0335C1E220GA01D | Murata Electronics | 423 | 490-11969-1-ND | 0,08000 € | Upgrade |
| GRM0335C1H220GA01D | Murata Electronics | 168.571 | 490-9662-1-ND | 0,08000 € | Upgrade |
| C0201C220J3GACTU | KEMET | 47.465 | 399-C0201C220J3GACTUCT-ND | 0,08000 € | Direct |
| CC0201JRNPO8BN220 | YAGEO | 81.400 | 311-1388-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00780 € | 0,39 € |
| 100 | 0,00660 € | 0,66 € |
| 500 | 0,00452 € | 2,26 € |
| 1.000 | 0,00389 € | 3,89 € |
| 2.500 | 0,00323 € | 8,07 € |
| 5.000 | 0,00298 € | 14,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00184 € | 92,00 € |
| 100.000 | 0,00168 € | 168,00 € |
| 150.000 | 0,00160 € | 240,00 € |
| 250.000 | 0,00151 € | 377,50 € |
| 350.000 | 0,00145 € | 507,50 € |
| 500.000 | 0,00140 € | 700,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

