20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E200JA01D

DigiKey Part Number
490-9618-2-ND - Tape & Reel (TR)
490-9618-1-ND - Cut Tape (CT)
490-9618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E200JA01D
Description
CAP CER 20PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E200JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E200GA01DMurata Electronics36.474490-17806-1-ND0,09000 €Direct
GRM0335C1H200GA01DMurata Electronics170.434490-6122-1-ND0,09000 €Direct
GRM0335C1H200JA01DMurata Electronics61.965490-11315-1-ND0,09000 €Direct
In-Stock: 5.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01200 €0,12 €
500,00780 €0,39 €
1000,00650 €0,65 €
5000,00444 €2,22 €
1.0000,00382 €3,82 €
2.5000,00316 €7,90 €
5.0000,00277 €13,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00222 €33,30 €
30.0000,00199 €59,70 €
45.0000,00188 €84,60 €
75.0000,00175 €131,25 €
105.0000,00168 €176,40 €
150.0000,00161 €241,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €