
GRM0335C1E1R9BA01J | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E1R9BA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E1R9BA01J |
Description | CAP CER 1.9PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.9 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E1R9BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00233 € | 116,50 € |
| Unit Price without VAT: | 0,00233 € |
|---|---|
| Unit Price with VAT: | 0,00277 € |

