GRM0335C1E1R0CD01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 87.550
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00197 €
Datasheet

Upgrade


Murata Electronics
In Stock: 646
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00197 €
Datasheet

Upgrade


Murata Electronics
In Stock: 59.659
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.901
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 24.248
Unit Price: 0,26000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 19.046
Unit Price: 0,09000 €
Datasheet
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E1R0CD01D

DigiKey Part Number
490-3122-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1E1R0CD01D
Description
CAP CER 1PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E1R0CD01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E1R0CA01DMurata Electronics87.550490-7749-1-ND0,09000 €Direct
GRM0335C1E1R0CA01JMurata Electronics0GRM0335C1E1R0CA01J-ND0,00197 €Direct
GRM0335C1H1R0CA01DMurata Electronics646490-6118-1-ND0,09000 €Upgrade
GRM0335C1H1R0CA01JMurata Electronics0GRM0335C1H1R0CA01J-ND0,00197 €Upgrade
GRM0335C2A1R0CA01DMurata Electronics59.659490-7238-1-ND0,09000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types