
GRM0332C1H100JA01J | |
|---|---|
DigiKey Part Number | 490-GRM0332C1H100JA01JCT-ND - Cut Tape (CT) 490-GRM0332C1H100JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0332C1H100JA01J |
Description | CAP CER 10PF 50V CH 0201 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0332C1H100JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0332C1H100JA01D | Murata Electronics | 6.458 | 490-GRM0332C1H100JA01DCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00610 € | 0,61 € |
| 500 | 0,00420 € | 2,10 € |
| 1.000 | 0,00360 € | 3,60 € |
| 2.500 | 0,00298 € | 7,45 € |
| 5.000 | 0,00262 € | 13,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

