Parametric Equivalent
Parametric Equivalent

GRM032R60G105ME05J | |
|---|---|
DigiKey Part Number | 490-GRM032R60G105ME05JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM032R60G105ME05J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM032R60G105ME05J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM032R60G105ME05D | Murata Electronics | 0 | 490-GRM032R60G105ME05DTR-ND | 0,03910 € | Parametric Equivalent |
| MEASA062PB5105MFNA01 | Taiyo Yuden | 13.040 | 587-MEASA062PB5105MFNA01CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04451 € | 2.225,50 € |
| Unit Price without VAT: | 0,04451 € |
|---|---|
| Unit Price with VAT: | 0,05297 € |



