Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM032D80G105ME01D | |
|---|---|
DigiKey Part Number | 490-GRM032D80G105ME01DTR-ND - Tape & Reel (TR) 490-GRM032D80G105ME01DCT-ND - Cut Tape (CT) 490-GRM032D80G105ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM032D80G105ME01D |
Description | CAP CER 1UF 4V X6T 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM032D80G105ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,07802 € | 39,01 € |
| 1.000 | 0,07130 € | 71,30 € |
| 2.500 | 0,06420 € | 160,50 € |
| 5.000 | 0,05993 € | 299,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05309 € | 796,35 € |
| 30.000 | 0,05058 € | 1.517,40 € |
| 45.000 | 0,04933 € | 2.219,85 € |
| 75.000 | 0,04793 € | 3.594,75 € |
| 105.000 | 0,04712 € | 4.947,60 € |
| 150.000 | 0,04633 € | 6.949,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




