Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM022R71C681KE14L | |
|---|---|
DigiKey Part Number | 490-GRM022R71C681KE14LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM022R71C681KE14L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71C681KE14L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100KRX7R7BB681 | YAGEO | 54.067 | 13-CC0100KRX7R7BB681CT-ND | 0,09000 € | Parametric Equivalent |
| CM02X7R681K16AP | KYOCERA AVX | 0 | 478-CM02X7R681K16APTR-ND | 0,00438 € | Parametric Equivalent |
| MLASE042SB7681KWNA01 | Taiyo Yuden | 0 | 587-MLASE042SB7681KWNA01TR-ND | 0,04147 € | Parametric Equivalent |
| MSASE042SB7681KWNA01 | Taiyo Yuden | 0 | 587-MSASE042SB7681KWNA01TR-ND | 0,04147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00324 € | 129,60 € |
| Unit Price without VAT: | 0,00324 € |
|---|---|
| Unit Price with VAT: | 0,00386 € |





