
GRM022R71A121KA01L | |
|---|---|
DigiKey Part Number | 490-8617-2-ND - Tape & Reel (TR) 490-8617-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71A121KA01L |
Description | CAP CER 120PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71A121KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00788 € | 3,94 € |
| 1.000 | 0,00684 € | 6,84 € |
| 2.500 | 0,00576 € | 14,40 € |
| 5.000 | 0,00511 € | 25,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00368 € | 147,20 € |
| 80.000 | 0,00340 € | 272,00 € |
| 120.000 | 0,00325 € | 390,00 € |
| 200.000 | 0,00309 € | 618,00 € |
| 280.000 | 0,00300 € | 840,00 € |
| 400.000 | 0,00291 € | 1.164,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

