470 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R61A471KA01L

DigiKey Part Number
490-GRM022R61A471KA01LTR-ND - Tape & Reel (TR)
490-GRM022R61A471KA01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R61A471KA01L
Description
CAP CER 470PF 10V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R61A471KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
500,01280 €0,64 €
1000,01090 €1,09 €
5000,00758 €3,79 €
1.0000,00659 €6,59 €
2.5000,00554 €13,85 €
5.0000,00491 €24,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00353 €141,20 €
80.0000,00325 €260,00 €
120.0000,00311 €373,20 €
200.0000,00296 €592,00 €
280.0000,00287 €803,60 €
400.0000,00278 €1.112,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €