
GRM022R60J683ME15L | |
|---|---|
DigiKey Part Number | 490-9979-2-ND - Tape & Reel (TR) 490-9979-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J683ME15L |
Description | CAP CER 0.068UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J683ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01438 € | 7,19 € |
| 1.000 | 0,01268 € | 12,68 € |
| 2.500 | 0,01086 € | 27,15 € |
| 5.000 | 0,00978 € | 48,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00734 € | 293,60 € |
| 80.000 | 0,00685 € | 548,00 € |
| 120.000 | 0,00661 € | 793,20 € |
| 200.000 | 0,00635 € | 1.270,00 € |
| 280.000 | 0,00619 € | 1.733,20 € |
| 400.000 | 0,00604 € | 2.416,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

