0.47 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R60J474ME05L

DigiKey Part Number
490-GRM022R60J474ME05LTR-ND - Tape & Reel (TR)
490-GRM022R60J474ME05LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60J474ME05L
Description
CAP CER 0.47UF 6.3V X5R 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60J474ME05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,03960 €1,98 €
1000,03430 €3,43 €
5000,02538 €12,69 €
1.0000,02262 €22,62 €
2.5000,01972 €49,30 €
5.0000,01798 €89,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01400 €560,00 €
80.0000,01322 €1.057,60 €
120.0000,01284 €1.540,80 €
200.0000,01241 €2.482,00 €
280.0000,01215 €3.402,00 €
400.0000,01191 €4.764,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €