
GRM022R60J224ME14L | |
|---|---|
DigiKey Part Number | 490-13216-2-ND - Tape & Reel (TR) 490-13216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J224ME14L |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R60J224ME14L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02506 € | 12,53 € |
| 1.000 | 0,02237 € | 22,37 € |
| 2.500 | 0,01793 € | 44,83 € |
| 5.000 | 0,01588 € | 79,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00873 € | 349,20 € |
| 80.000 | 0,00820 € | 656,00 € |
| 120.000 | 0,00794 € | 952,80 € |
| 200.000 | 0,00765 € | 1.530,00 € |
| 280.000 | 0,00748 € | 2.094,40 € |
| 400.000 | 0,00732 € | 2.928,00 € |
| 480.000 | 0,00724 € | 3.475,20 € |
| 960.000 | 0,00713 € | 6.844,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

