Parametric Equivalent

GRM022D80G474ME01L | |
|---|---|
DigiKey Part Number | 490-GRM022D80G474ME01LTR-ND - Tape & Reel (TR) 490-GRM022D80G474ME01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022D80G474ME01L |
Description | CAP CER 0.47UF 4V X6T 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6T 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022D80G474ME01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM022D70E474ME01L | Murata Electronics | 0 | 490-GRM022D70E474ME01LTR-ND | 0,03156 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04713 € | 47,13 € |
| 2.500 | 0,04197 € | 104,92 € |
| 5.000 | 0,03887 € | 194,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03156 € | 1.262,40 € |
| 80.000 | 0,03017 € | 2.413,60 € |
| 120.000 | 0,02948 € | 3.537,60 € |
| 200.000 | 0,02871 € | 5.742,00 € |
| 280.000 | 0,02826 € | 7.912,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


