Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022D80G104ME15L

DigiKey Part Number
490-10386-2-ND - Tape & Reel (TR)
490-10386-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022D80G104ME15L
Description
CAP CER 0.1UF 4V X6T 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X6T 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022D80G104ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.420.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,00300 €0,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00215 €86,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €