Similar

GRM022D80E474ME05L | |
|---|---|
DigiKey Part Number | 490-GRM022D80E474ME05LTR-ND - Tape & Reel (TR) 490-GRM022D80E474ME05LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022D80E474ME05L |
Description | CAP CER 0.47UF 2.5V X6T 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 2.5V Ceramic Capacitor X6T 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022D80E474ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,02538 € | 12,69 € |
| 1.000 | 0,02262 € | 22,62 € |
| 2.500 | 0,01972 € | 49,30 € |
| 5.000 | 0,01798 € | 89,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01400 € | 560,00 € |
| 80.000 | 0,01322 € | 1.057,60 € |
| 120.000 | 0,01284 € | 1.540,80 € |
| 200.000 | 0,01241 € | 2.482,00 € |
| 280.000 | 0,01215 € | 3.402,00 € |
| 400.000 | 0,01191 € | 4.764,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


