
GRM022C81C222KE01L | |
|---|---|
DigiKey Part Number | 490-GRM022C81C222KE01LTR-ND - Tape & Reel (TR) 490-GRM022C81C222KE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C81C222KE01L |
Description | CAP CER 2200PF 16V X6S 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X6S 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01150 € | 1,15 € |
| 500 | 0,00802 € | 4,01 € |
| 1.000 | 0,00697 € | 6,97 € |
| 2.500 | 0,00588 € | 14,70 € |
| 5.000 | 0,00521 € | 26,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00337 € | 134,80 € |
| 80.000 | 0,00310 € | 248,00 € |
| 120.000 | 0,00297 € | 356,40 € |
| 200.000 | 0,00282 € | 564,00 € |
| 280.000 | 0,00273 € | 764,40 € |
| 400.000 | 0,00265 € | 1.060,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

