
GRM022C71A332KE19L | |
|---|---|
DigiKey Part Number | 490-GRM022C71A332KE19LTR-ND - Tape & Reel (TR) 490-GRM022C71A332KE19LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C71A332KE19L |
Description | CAP CER 3300PF 10V X7S 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022C71A332KE19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01060 € | 1,06 € |
| 500 | 0,00738 € | 3,69 € |
| 1.000 | 0,00640 € | 6,40 € |
| 2.500 | 0,00538 € | 13,45 € |
| 5.000 | 0,00477 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00341 € | 136,40 € |
| 80.000 | 0,00314 € | 251,20 € |
| 120.000 | 0,00300 € | 360,00 € |
| 200.000 | 0,00285 € | 570,00 € |
| 280.000 | 0,00277 € | 775,60 € |
| 400.000 | 0,00268 € | 1.072,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

