10000 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022C71A103KE01L

DigiKey Part Number
490-GRM022C71A103KE01LTR-ND - Tape & Reel (TR)
490-GRM022C71A103KE01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022C71A103KE01L
Description
CAP CER 10000PF 10V X7S 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022C71A103KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.257.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
500,01300 €0,65 €
1000,01100 €1,10 €
5000,00768 €3,84 €
1.0000,00667 €6,67 €
2.5000,00561 €14,03 €
5.0000,00497 €24,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00357 €142,80 €
80.0000,00329 €263,20 €
120.0000,00315 €378,00 €
200.0000,00299 €598,00 €
280.0000,00290 €812,00 €
400.0000,00282 €1.128,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €