
GRM0225CYA101GA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225CYA101GA02LTR-ND - Tape & Reel (TR) 490-GRM0225CYA101GA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225CYA101GA02L |
Description | CAP CER 100PF 35V C0G 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 35V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225CYA101GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01560 € | 0,78 € |
| 100 | 0,01330 € | 1,33 € |
| 500 | 0,00936 € | 4,68 € |
| 1.000 | 0,00816 € | 8,16 € |
| 2.500 | 0,00691 € | 17,28 € |
| 5.000 | 0,00616 € | 30,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00448 € | 179,20 € |
| 80.000 | 0,00415 € | 332,00 € |
| 120.000 | 0,00398 € | 477,60 € |
| 200.000 | 0,00380 € | 760,00 € |
| 280.000 | 0,00369 € | 1.033,20 € |
| 400.000 | 0,00359 € | 1.436,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

