
GRM0225C1H300GA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H300GA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1H300GA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H300GA02L |
Description | CAP CER 30PF 50V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H300GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01320 € | 1,32 € |
| 500 | 0,00932 € | 4,66 € |
| 1.000 | 0,00813 € | 8,13 € |
| 2.500 | 0,00687 € | 17,18 € |
| 5.000 | 0,00613 € | 30,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00446 € | 178,40 € |
| 80.000 | 0,00413 € | 330,40 € |
| 120.000 | 0,00397 € | 476,40 € |
| 200.000 | 0,00378 € | 756,00 € |
| 280.000 | 0,00368 € | 1.030,40 € |
| 400.000 | 0,00357 € | 1.428,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

