
GRM0225C1H2R2BA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H2R2BA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H2R2BA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H2R2BA03L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H2R2BA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01250 € | 1,25 € |
| 500 | 0,00878 € | 4,39 € |
| 1.000 | 0,00766 € | 7,66 € |
| 2.500 | 0,00647 € | 16,18 € |
| 5.000 | 0,00576 € | 28,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00418 € | 167,20 € |
| 80.000 | 0,00386 € | 308,80 € |
| 120.000 | 0,00370 € | 444,00 € |
| 200.000 | 0,00353 € | 706,00 € |
| 280.000 | 0,00343 € | 960,40 € |
| 400.000 | 0,00333 € | 1.332,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

