
GRM0225C1H220GA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H220GA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1H220GA02LCT-ND - Cut Tape (CT) 490-GRM0225C1H220GA02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H220GA02L |
Description | CAP CER 22PF 50V C0G 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H220GA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01660 € | 1,66 € |
| 500 | 0,01182 € | 5,91 € |
| 1.000 | 0,01037 € | 10,37 € |
| 2.500 | 0,00884 € | 22,10 € |
| 5.000 | 0,00792 € | 39,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00450 € | 180,00 € |
| 80.000 | 0,00417 € | 333,60 € |
| 120.000 | 0,00400 € | 480,00 € |
| 200.000 | 0,00382 € | 764,00 € |
| 280.000 | 0,00371 € | 1.038,80 € |
| 400.000 | 0,00360 € | 1.440,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

