
GRM0225C1H1R6WA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H1R6WA03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H1R6WA03L |
Description | CAP CER 1.6PF 50V C0G 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H1R6WA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00808 € | 323,20 € |
| Unit Price without VAT: | 0,00808 € |
|---|---|
| Unit Price with VAT: | 0,00962 € |

