
GRM0225C1ER50WA03L | |
|---|---|
DigiKey Part Number | 490-13800-2-ND - Tape & Reel (TR) 490-13800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1ER50WA03L |
Description | CAP CER 0.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1ER50WA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02370 € | 2,37 € |
| 500 | 0,01718 € | 8,59 € |
| 1.000 | 0,01518 € | 15,18 € |
| 2.500 | 0,01309 € | 32,73 € |
| 5.000 | 0,01183 € | 59,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00898 € | 359,20 € |
| 80.000 | 0,00842 € | 673,60 € |
| 120.000 | 0,00814 € | 976,80 € |
| 200.000 | 0,00783 € | 1.566,00 € |
| 280.000 | 0,00765 € | 2.142,00 € |
| 400.000 | 0,00747 € | 2.988,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

