
GRM0225C1ER50WA03L | |
|---|---|
DigiKey Part Number | 490-13800-2-ND - Tape & Reel (TR) 490-13800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1ER50WA03L |
Description | CAP CER 0.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1ER50WA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02340 € | 2,34 € |
| 500 | 0,01696 € | 8,48 € |
| 1.000 | 0,01499 € | 14,99 € |
| 2.500 | 0,01292 € | 32,30 € |
| 5.000 | 0,01168 € | 58,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00887 € | 354,80 € |
| 80.000 | 0,00831 € | 664,80 € |
| 120.000 | 0,00804 € | 964,80 € |
| 200.000 | 0,00773 € | 1.546,00 € |
| 280.000 | 0,00755 € | 2.114,00 € |
| 400.000 | 0,00738 € | 2.952,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

