
GRM0225C1E8R0WA03L | |
|---|---|
DigiKey Part Number | 490-13716-2-ND - Tape & Reel (TR) 490-13716-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E8R0WA03L |
Description | CAP CER 8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E8R0WA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02154 € | 10,77 € |
| 1.000 | 0,01914 € | 19,14 € |
| 2.500 | 0,01661 € | 41,52 € |
| 5.000 | 0,01509 € | 75,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00941 € | 376,40 € |
| 80.000 | 0,00883 € | 706,40 € |
| 120.000 | 0,00854 € | 1.024,80 € |
| 200.000 | 0,00822 € | 1.644,00 € |
| 280.000 | 0,00804 € | 2.251,20 € |
| 400.000 | 0,00786 € | 3.144,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

