
GRM0225C1E8R0BA03L | |
|---|---|
DigiKey Part Number | 490-13713-2-ND - Tape & Reel (TR) 490-13713-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E8R0BA03L |
Description | CAP CER 8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E8R0BA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01212 € | 6,06 € |
| 1.000 | 0,01063 € | 10,63 € |
| 2.500 | 0,00907 € | 22,68 € |
| 5.000 | 0,00813 € | 40,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00603 € | 241,20 € |
| 80.000 | 0,00562 € | 449,60 € |
| 120.000 | 0,00541 € | 649,20 € |
| 200.000 | 0,00518 € | 1.036,00 € |
| 280.000 | 0,00505 € | 1.414,00 € |
| 400.000 | 0,00492 € | 1.968,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

