
GRM0225C1E5R0WA03L | |
|---|---|
DigiKey Part Number | 490-13596-2-ND - Tape & Reel (TR) 490-13596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E5R0WA03L |
Description | CAP CER 5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E5R0WA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02136 € | 10,68 € |
| 1.000 | 0,01899 € | 18,99 € |
| 2.500 | 0,01648 € | 41,20 € |
| 5.000 | 0,01497 € | 74,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00934 € | 373,60 € |
| 80.000 | 0,00876 € | 700,80 € |
| 120.000 | 0,00848 € | 1.017,60 € |
| 200.000 | 0,00816 € | 1.632,00 € |
| 280.000 | 0,00797 € | 2.231,60 € |
| 400.000 | 0,00779 € | 3.116,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

