39 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E390GA02L

DigiKey Part Number
490-10101-2-ND - Tape & Reel (TR)
490-10101-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E390GA02L
Description
CAP CER 39PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E390GA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01560 €0,78 €
1000,01330 €1,33 €
5000,00940 €4,70 €
1.0000,00820 €8,20 €
2.5000,00694 €17,35 €
5.0000,00618 €30,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00450 €180,00 €
80.0000,00417 €333,60 €
120.0000,00400 €480,00 €
200.0000,00382 €764,00 €
280.0000,00371 €1.038,80 €
400.0000,00360 €1.440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €