
GRM0225C1E330GA02L | |
|---|---|
DigiKey Part Number | 490-10099-2-ND - Tape & Reel (TR) 490-10099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E330GA02L |
Description | CAP CER 33PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E330GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01144 € | 5,72 € |
| 1.000 | 0,01003 € | 10,03 € |
| 2.500 | 0,00854 € | 21,35 € |
| 5.000 | 0,00765 € | 38,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00565 € | 226,00 € |
| 80.000 | 0,00526 € | 420,80 € |
| 120.000 | 0,00506 € | 607,20 € |
| 200.000 | 0,00484 € | 968,00 € |
| 280.000 | 0,00471 € | 1.318,80 € |
| 400.000 | 0,00459 € | 1.836,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

