
GRM0225C1E2R7BA03L | |
|---|---|
DigiKey Part Number | 490-13525-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E2R7BA03L |
Description | CAP CER 2.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E2R7BA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00564 € | 225,60 € |
| Unit Price without VAT: | 0,00564 € |
|---|---|
| Unit Price with VAT: | 0,00671 € |

