
GRM0225C1E2R2BA03L | |
|---|---|
DigiKey Part Number | 490-13510-2-ND - Tape & Reel (TR) 490-13510-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E2R2BA03L |
Description | CAP CER 2.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E2R2BA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01260 € | 6,30 € |
| 1.000 | 0,01107 € | 11,07 € |
| 2.500 | 0,00945 € | 23,62 € |
| 5.000 | 0,00848 € | 42,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00435 € | 174,00 € |
| 80.000 | 0,00402 € | 321,60 € |
| 120.000 | 0,00386 € | 463,20 € |
| 200.000 | 0,00368 € | 736,00 € |
| 280.000 | 0,00358 € | 1.002,40 € |
| 400.000 | 0,00347 € | 1.388,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

