27 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E270GA02L

DigiKey Part Number
490-10067-2-ND - Tape & Reel (TR)
490-10067-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E270GA02L
Description
CAP CER 27PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E270GA02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±2%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02260 €1,13 €
1000,01940 €1,94 €
5000,01394 €6,97 €
1.0000,01227 €12,27 €
2.5000,01052 €26,30 €
5.0000,00946 €47,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00709 €283,60 €
80.0000,00662 €529,60 €
120.0000,00638 €765,60 €
200.0000,00612 €1.224,00 €
280.0000,00597 €1.671,60 €
400.0000,00583 €2.332,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €