
GRM0225C1E220GA02L | |
|---|---|
DigiKey Part Number | 490-13502-2-ND - Tape & Reel (TR) 490-13502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E220GA02L |
Description | CAP CER 22PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E220GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01520 € | 1,52 € |
| 500 | 0,01082 € | 5,41 € |
| 1.000 | 0,00947 € | 9,47 € |
| 2.500 | 0,00805 € | 20,12 € |
| 5.000 | 0,00720 € | 36,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00530 € | 212,00 € |
| 80.000 | 0,00492 € | 393,60 € |
| 120.000 | 0,00473 € | 567,60 € |
| 200.000 | 0,00453 € | 906,00 € |
| 280.000 | 0,00440 € | 1.232,00 € |
| 400.000 | 0,00429 € | 1.716,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

