1.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E1R9WA03L

DigiKey Part Number
490-13501-2-ND - Tape & Reel (TR)
490-13501-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E1R9WA03L
Description
CAP CER 1.9PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E1R9WA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02900 €1,45 €
1000,02500 €2,50 €
5000,01822 €9,11 €
1.0000,01612 €16,12 €
2.5000,01392 €34,80 €
5.0000,01259 €62,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00818 €327,20 €
80.0000,00766 €612,80 €
120.0000,00740 €888,00 €
200.0000,00711 €1.422,00 €
280.0000,00694 €1.943,20 €
400.0000,00678 €2.712,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €