
GRM0225C1E1R7WA03L | |
|---|---|
DigiKey Part Number | 490-13495-2-ND - Tape & Reel (TR) 490-13495-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E1R7WA03L |
Description | CAP CER 1.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E1R7WA03L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02162 € | 10,81 € |
| 1.000 | 0,01922 € | 19,22 € |
| 2.500 | 0,01668 € | 41,70 € |
| 5.000 | 0,01516 € | 75,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00814 € | 325,60 € |
| 80.000 | 0,00762 € | 609,60 € |
| 120.000 | 0,00736 € | 883,20 € |
| 200.000 | 0,00708 € | 1.416,00 € |
| 280.000 | 0,00691 € | 1.934,80 € |
| 400.000 | 0,00675 € | 2.700,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

