
GRM0225C1E181JA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1E181JA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1E181JA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E181JA02L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E181JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01560 € | 1,56 € |
| 500 | 0,01104 € | 5,52 € |
| 1.000 | 0,00966 € | 9,66 € |
| 2.500 | 0,00821 € | 20,53 € |
| 5.000 | 0,00735 € | 36,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00541 € | 216,40 € |
| 80.000 | 0,00503 € | 402,40 € |
| 120.000 | 0,00484 € | 580,80 € |
| 200.000 | 0,00462 € | 924,00 € |
| 280.000 | 0,00450 € | 1.260,00 € |
| 400.000 | 0,00438 € | 1.752,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

