GRM0225C1E180JDAEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,08000 €
Datasheet
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E180JDAEL

DigiKey Part Number
490-10034-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0225C1E180JDAEL
Description
CAP CER 18PF 25V C0G/NP0 01005
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
EDA/CAD Models
GRM0225C1E180JDAEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable