
GRM0225C1E151GA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1E151GA02LTR-ND - Tape & Reel (TR) 490-GRM0225C1E151GA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E151GA02L |
Description | CAP CER 150PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E151GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±2% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02400 € | 2,40 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01541 € | 15,41 € |
| 2.500 | 0,01329 € | 33,23 € |
| 5.000 | 0,01202 € | 60,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00913 € | 365,20 € |
| 80.000 | 0,00857 € | 685,60 € |
| 120.000 | 0,00828 € | 993,60 € |
| 200.000 | 0,00797 € | 1.594,00 € |
| 280.000 | 0,00779 € | 2.181,20 € |
| 400.000 | 0,00761 € | 3.044,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

