12 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E120GA03L

DigiKey Part Number
490-13466-2-ND - Tape & Reel (TR)
490-13466-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E120GA03L
Description
CAP CER 12PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E120GA03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±2%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
500,01780 €0,89 €
1000,01510 €1,51 €
5000,01076 €5,38 €
1.0000,00943 €9,43 €
2.5000,00801 €20,02 €
5.0000,00716 €35,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00445 €178,00 €
80.0000,00412 €329,60 €
120.0000,00395 €474,00 €
200.0000,00377 €754,00 €
280.0000,00366 €1.024,80 €
400.0000,00356 €1.424,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €