
GRM0225C1E100GA03L | |
|---|---|
DigiKey Part Number | 490-13464-2-ND - Tape & Reel (TR) 490-13464-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1E100GA03L |
Description | CAP CER 10PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1E100GA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01600 € | 0,80 € |
| 100 | 0,01360 € | 1,36 € |
| 500 | 0,00958 € | 4,79 € |
| 1.000 | 0,00837 € | 8,37 € |
| 2.500 | 0,00709 € | 17,73 € |
| 5.000 | 0,00632 € | 31,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00461 € | 184,40 € |
| 80.000 | 0,00427 € | 341,60 € |
| 120.000 | 0,00410 € | 492,00 € |
| 200.000 | 0,00391 € | 782,00 € |
| 280.000 | 0,00380 € | 1.064,00 € |
| 400.000 | 0,00369 € | 1.476,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

