Direct

GRM0225C1C6R8DD05L | |
|---|---|
DigiKey Part Number | 490-8614-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C6R8DD05L |
Description | CAP CER 6.8PF 16V C0G/NP0 01005 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C6R8DD05L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.5pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0225C1C6R8DA03L | Murata Electronics | 0 | GRM0225C1C6R8DA03L-ND | 0,00308 € | Direct |


