Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM0225C1C680JA02L | |
|---|---|
DigiKey Part Number | GRM0225C1C680JA02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C680JA02L |
Description | CAP CER 68PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C680JA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG680JC-W | Taiyo Yuden | 40.000 | 587-5775-1-ND | 0,09000 € | Upgrade |
| CC0100JRNPO7BN680 | YAGEO | 70.830 | 13-CC0100JRNPO7BN680CT-ND | 0,11000 € | Parametric Equivalent |
| EMK042CG680JC-W | Taiyo Yuden | 0 | 587-EMK042CG680JC-WCT-ND | 0,09000 € | Parametric Equivalent |
| KGM02ACG1C680JH | KYOCERA AVX | 0 | 478-KGM02ACG1C680JHCT-ND | 0,09000 € | Parametric Equivalent |
| MLASE042SCG680JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG680JWNA01TR-ND | 0,00743 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00308 € | 123,20 € |
| Unit Price without VAT: | 0,00308 € |
|---|---|
| Unit Price with VAT: | 0,00367 € |






