Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM0225C1C221GA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1C221GA02LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C221GA02L |
Description | CAP CER 220PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C221GA02L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0225C1C221JA02L | Murata Electronics | 26.625 | 490-GRM0225C1C221JA02LCT-ND | 0,08000 € | Parametric Equivalent |
| EMK042CG221JC-W | Taiyo Yuden | 55.451 | 587-6215-1-ND | 0,08000 € | Parametric Equivalent |
| KGM02ACG1C221JH | KYOCERA AVX | 2.623 | 478-KGM02ACG1C221JHCT-ND | 0,08000 € | Parametric Equivalent |
| MLASE042SCG221JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG221JWNA01TR-ND | 0,01051 € | Parametric Equivalent |
| MSASE042SCG221JWNA01 | Taiyo Yuden | 21.160 | 587-MSASE042SCG221JWNA01CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00906 € | 362,40 € |
| Unit Price without VAT: | 0,00906 € |
|---|---|
| Unit Price with VAT: | 0,01078 € |






